This shrouded board-to-board header features 100 pins, a 6.4mm length, and a press-fit/through hole mount. It is made of brass with a tin plating and has a white PTFE insulation material. The header is available in a package quantity of 100 and has a flange diameter of 0.125inch. It is designed for use in applications where a high level of electrical insulation is required.
Keystone Electronics 11302 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | 100 |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.125inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 6.4mm |
| Material | Brass, Tin |
| Mount | Press-Fit, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Turret |
| RoHS | Compliant |
No datasheet is available for this part.
