This shrouded brass turret header features a 9.4mm length and is designed for press-fit or through hole mounting. The header is made of brass with a tin plating and has a white PTFE insulation material. It is available in a package quantity of 100 and is suitable for use in various applications.
Sign in to ask questions about the Keystone Electronics 11321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 11321 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.187inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Length | 9.4mm |
| Material | Brass |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 100 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
