Circuit Board Hardware - PCB .405 x .250 Thrd Terminal
Sign in to ask questions about the Keystone Electronics 11361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 11361 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.156inch |
| Insulation Material | Teflon |
| Length | 9mm |
| Material | Brass |
| Mount | Threaded |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.