This terminal is made from brass with a tin plating and features a 0.312inch flange diameter. It is designed for panel mount applications and is lead free. The terminal is insulated with PTFE material and has a white insulation color. It is not compliant with Reach SVHC regulations but meets RoHS standards.
Sign in to ask questions about the Keystone Electronics 11363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 11363 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.312inch |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Material | Brass |
| Mount | Panel |
| Package Quantity | 1 |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 11363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
