The 118TR is a surface mount (SMT) positive battery contact designed for coin cell applications. It features a compact footprint and is manufactured from gold-plated stainless steel to ensure reliable connectivity and corrosion resistance in mobile and wearable electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 118TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | Stainless Steel |
| Finish | Gold Plate (Flash) |
| Contact Type | Positive Button |
| Mounting Type | Surface Mount (SMT) |
| Diameter | 5.33mm |
| Height | 2.49mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Keystone Electronics 118TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.