
General purpose screw terminal for power applications. Features brass contacts with tin plating for reliable conductivity. Supports wire gauges from 32 AWG to 6 AWG, with a maximum current rating of 15A. This non-insulated, vertical mount terminal has a 0.375-inch diameter and 0.187-inch height, designed for through-hole mounting. Lead-free and RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.375inch |
| Height | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.