
General purpose quick disconnect terminal, male gender, featuring brass contact material with tin plating for enhanced conductivity and corrosion resistance. Rated for 10A current, this non-insulated terminal has a 0.048-inch diameter and a 0.542-inch length. Designed for through-hole, vertical mounting, it offers a straight orientation with a 0.28-inch tab length and 0.11-inch tab width.
Keystone Electronics 1211 technical specifications.
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 0.048inch |
| Finish | Tin |
| Gender | Male |
| Height | 9.42mm |
| Inside Diameter | 1.22mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.542inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.28inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
