This general-purpose terminal features a brass construction with nickel plating for corrosion resistance. It has a press-fit or through-hole mounting option and a pin diameter of 0.156inch. The terminal is lead-free and available in a bulk packaging quantity of 100. The terminal is suitable for use in a variety of applications.
Sign in to ask questions about the Keystone Electronics 1231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1231 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.691inch |
| Material | Brass |
| Mount | Press-Fit, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.156inch |
| Plating | Nickel |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.