This through hole power terminal is constructed from steel with a tin plating. It is lead free and RoHS compliant. The terminal has a length of 14.27mm and a depth of 9.53mm. It is designed for use in applications where a non-insulated connection is required.
Keystone Electronics 1248 technical specifications.
| Body Material | Steel |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
No datasheet is available for this part.