
Keystone Electronics 1252 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.64inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Standard |
| Thickness | 254um |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
