
Quick Fit Terminal Bright Brass M 7.8mm
Keystone Electronics 1257 technical specifications.
| Contact Material | Brass |
| Diameter | 0.13inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis, Board, Rivet |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
