
Quick Fit Terminal Bright Brass M 6.4mm
Sign in to ask questions about the Keystone Electronics 1261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1261 technical specifications.
| Board Thickness | 0.02inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.099inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Brass |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Screw |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
