
Male quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for chassis or board mounting with a straight orientation, this non-insulated terminal offers a 0.109-inch diameter and 0.66-inch length. The 0.02-inch tab thickness and 0.11-inch tab width accommodate screw termination. Lead-free and RoHS compliant, supplied in bulk packaging of 100 units.
Keystone Electronics 1269 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.109inch |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.66inch |
| Material | Brass, Tin |
| Mount | Chassis, Board |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.