
Male, non-insulated quick fit terminal crafted from brass with a tin plating for enhanced conductivity. Features a 0.11-inch tab width and 0.02-inch tab thickness, with a 5.54mm length. Designed for chassis, board, or rivet mounting, this screw termination component is lead-free and RoHS compliant. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 1270 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.54mm |
| Material | Brass |
| Mount | Chassis, Board, Rivet |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.