
Quick Disconnect Terminal Brass M 12.7mm Tin
Sign in to ask questions about the Keystone Electronics 1286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1286 technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.046inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Brass |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
