
Male, non-insulated, straight orientation terminal designed for through-hole, vertical mounting. Features a brass contact material with matte tin plating, offering a 1.78mm inside diameter and a 0.25-inch tab width with 0.032-inch thickness. This general terminal has a 1-inch diameter and 0.552-inch length, with a 0.312-inch tab length. It is RoHS compliant and UL approved, supplied in bulk packaging with 100 units per package.
Keystone Electronics 1287 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.552inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
