
Male TAB terminal, non-insulated, featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for through-hole, vertical mounting with a straight orientation, this component offers a 0.25-inch tab width and 0.032-inch tab thickness. It supports a 1-inch diameter and a 0.552-inch length, with a 1.78mm inside diameter. This RoHS compliant terminal is suitable for solder termination and is UL approved.
Sign in to ask questions about the Keystone Electronics 1287-ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1287-ST technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.552inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1287-ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
