
Male, straight orientation, non-insulated TAB terminal for through-hole, vertical mounting. Features brass contact material with tin plating and a tin finish. Diameter measures 0.052 inches with an inside diameter of 1.78mm. Tab dimensions are 0.54-inch length, 0.25-inch width, and 0.032-inch thickness. UL approved and RoHS compliant, supplied in bulk packaging.
Keystone Electronics 1289 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.781inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.54inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
