This aluminium through hole header features nickel plated steel contacts and is compliant with RoHS regulations. It is designed for use with PCBs and has a single cell and battery configuration. The header is made of aluminium and has a termination type of PC pin.
Sign in to ask questions about the Keystone Electronics 1291-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1291-66 technical specifications.
| Body Material | Aluminium |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Material | Aluminium |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1291-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
