
2-contact PCB connector featuring eyelet contact type and PC pin termination. Constructed with a durable nylon and glass filled body and steel contacts, this connector operates within a temperature range of -40°C to 130°C. Designed for through-hole mounting on PCBs, it is RoHS compliant and lead-free.
Sign in to ask questions about the Keystone Electronics 1294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1294 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Steel |
| Contact Type | Eyelet |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
