
heavy duty te Lug are available with the screw solid or stranded wire crimp type lugs or terminals
Sign in to ask questions about the Keystone Electronics 1298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1298 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Steel |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
