
Heavy-duty power terminal for solid or stranded wire crimp termination. Features brass contact material with tin plating, rated for 30A current. Designed for vertical mounting via through-hole, accommodating wire gauges from 32AWG to 10AWG. Constructed from lead-free brass and tin, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Keystone Electronics 1299 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1299 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1299 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
