
This through hole terminal features a brass contact with tin plating, a flange diameter of 0.094inch, and a pin diameter of 0.04inch. It has a length of 0.379inch and is non-insulated. The terminal is available in bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Keystone Electronics 1357-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1357-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.094inch |
| Insulation | Non-Insulated |
| Length | 0.379inch |
| Material | Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1357-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.