
This shrouded board-to-board header features a brass body with a tin plating, and a non-insulated design. It has a flange diameter of 0.156inch and an outside diameter of 3.96mm. The header is available in a bulk packaging quantity of 100 pieces and is RoHS compliant. It is designed for through hole mounting with a mounting hole diameter of 2.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1365-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 15.54mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.156inch |
| Inside Diameter | 2.03mm |
| Insulation | Non-Insulated |
| Length | 0.612inch |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 2.29mm |
| Outside Diameter | 3.96mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.08inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1365-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
