
Sign in to ask questions about the Keystone Electronics 1366-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1366-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.05inch |
| Insulation | Non-Insulated |
| Length | 0.276inch |
| Material | Gold |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 0.02inch |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1366-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
