
Circuit Board Hardware - PCB SHORTING JACK RED
Sign in to ask questions about the Keystone Electronics 1400R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1400R technical specifications.
| Body Length | 15.75mm |
| Color | Red |
| Contact Plating | Gold |
| Gender | Female |
| Height | 0.5inch |
| Length | 15.75mm |
| Material | Copper, PP, Polypropylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1400R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
