
This female brass terminal features a 0.086inch flange diameter and 0.2inch height, with a lead-free construction. The terminal is made of brass and copper materials, with a gold plating. It is designed for press-fit mounting and is available in bulk packaging with 100 pieces per package.
Keystone Electronics 1416 technical specifications.
| Body Material | Brass |
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.086inch |
| Gender | Female |
| Height | 0.2inch |
| Inside Diameter | 860um |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | Brass, Copper |
| Mount | Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.17inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
