
Female solder terminal featuring a brass body and copper/brass contacts with gold plating. Designed for through-hole mounting, this terminal has a 0.091-inch flange diameter, 0.206-inch height, and 0.18-inch socket depth. It accommodates a single contact and is lead-free and RoHS compliant.
Keystone Electronics 1417 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.091inch |
| Gender | Female |
| Height | 0.206inch |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Length | 0.206inch |
| Material | Brass, Copper |
| Mount | Solder |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.18inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
