
Receptacle terminal featuring a 1.27mm inside diameter and 0.26-inch socket depth. Constructed with brass and copper materials, it offers gold-plated copper contacts for enhanced conductivity and durability. Designed for solder termination, this component mounts via a 2.6mm diameter hole and has a body length of 7.4mm. It is lead-free and RoHS compliant, supplied in bulk packaging.
Keystone Electronics 1418 technical specifications.
| Body Length | 7.4mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.118inch |
| Gender | Receptacle |
| Inside Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Material | Brass, Copper |
| Mount | Solder |
| Mounting Hole Diameter | 2.6mm |
| Outside Diameter | 3mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.26inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
