Keystone Electronics 1420-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.055inch |
| Length | 0.14inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.