
Two-position interconnection device featuring gold-plated brass contacts for enhanced conductivity. With a 0.2-inch pitch and a body length of 6.63mm, this component offers a 0.04-inch diameter and 0.261-inch height. The material is brass with gold plating, and it is RoHS compliant. Available in bulk packaging with 100 units per package.
Sign in to ask questions about the Keystone Electronics 1430-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1430-1 technical specifications.
| Body Length | 6.63mm |
| Package/Case | 200 |
| Contact Plating | Gold |
| Diameter | 0.04inch |
| Height | 0.261inch |
| Lead Free | Lead Free |
| Length | 6.63mm |
| Material | Brass |
| Number of Positions | 2 |
| Outside Diameter | 1.02mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1430-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
