
Terminal SKT Press Fit ST Thru-Hole
Keystone Electronics 1432-1 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.055inch |
| Inside Diameter | 530um |
| Lead Free | Contains Lead |
| Length | 0.14inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.