
This brass terminal features a 1-pin design with a 0.086inch flange diameter and 0.2inch length. It is made of brass with a tin plating and has a press-fit termination. The terminal is available in bulk packaging with 100 units per package. It is RoHS compliant but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Keystone Electronics 1436 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1436 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.086inch |
| Gender | Receptacle |
| Inside Diameter | 860um |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Socket Depth | 0.17inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1436 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.