
Headers & Wire Housings INSULATED SHORTING PIN BLUE
Keystone Electronics 1463L technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Height | 0.5inch |
| Material | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
