
This 1-position connector features a body length of 17.3mm and a height of 0.5inch. The contact material is brass with a gold plating, and the housing is made of polypropylene. The connector is lead-free and RoHS compliant.
Keystone Electronics 1463R technical specifications.
| Body Length | 17.3mm |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
