
Circuit Board Hardware - PCB MICRO JACK PRESS .282 NON-ROHS
Keystone Electronics 1468-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.055inch |
| Length | 0.282inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.
