This board-to-board header features a 015 package case with copper contacts and gold plating. It has a flange diameter of 0.072inch and a length of 0.161inch. The header is available in bulk packaging with 100 pieces per package. It is not RoHS compliant.
Keystone Electronics 1470 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Length | 0.161inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.142inch |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.