
Micro Terminal Beryllium Copper 9.1mm Tin
Sign in to ask questions about the Keystone Electronics 1495 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1495 technical specifications.
| Height | 9.1mm |
| Length | 9.12mm |
| Material | Copper |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1495 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
