
Test Plugs & Test Jacks JACK (RoHS NON-COMP)
Sign in to ask questions about the Keystone Electronics 1496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1496 technical specifications.
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.126inch |
| Insulation | Non-Insulated |
| Length | 0.236inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.236inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.