PCBs & Breadboards TERMINAL BOARD .312 TYPE 1526
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.218inch |
| Termination | Turret |
| RoHS | Compliant |
