
Turret Terminal Brass 11.91mm Bright Electro Tin
Keystone Electronics 1503-2 technical specifications.
| Approvals | MIL |
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Finish | Tin |
| Flange Diameter | 0.187inch |
| Inside Diameter | 2.84mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.125inch |
| Material | Brass, Phenolic |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Row Spacing | 1inch |
| Termination | Turret |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1503-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
