TERMINAL BOARD, TURRET; Accessory Type:Turret Terminal Board; For Use With:1503 Standard Turret Terminal ;RoHS Compliant: Yes
Keystone Electronics 15033 technical specifications.
| Approvals | MIL |
| Board Thickness | 0.093inch |
| Contact Material | Brass, Paper, Tin |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Finish | Tin |
| Flange Diameter | 0.187inch |
| Inside Diameter | 2.84mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.501inch |
| Material | Brass, Paper, Phenolic |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| Row Spacing | 1.5inch |
| Termination | Turret |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.