
This 50-position 2-row terminal strip is made from brass and features a non-insulated design. The terminals are plated with tin and are lead free, meeting RoHS compliance standards. The strip has a diameter of 2.84mm and a flange diameter of 0.187inch, with a length of 2.77mm. It is available in a package quantity of 100 and is suitable for through hole mounting.
Sign in to ask questions about the Keystone Electronics 1507-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1507-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Flange Diameter | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.77mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Row Spacing | 1inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1507-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.