
Keystone Electronics 1509-2 technical specifications.
| Approvals | MIL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.078inch |
| Finish | Tin |
| Flange Diameter | 0.187inch |
| Gender | Male |
| Height | 0.312inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.77mm |
| Material | Brass, Tin, Phenolic |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1509-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
