
Sign in to ask questions about the Keystone Electronics 1510-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1510-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Flange Diameter | 0.156inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.37mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1510-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
