
This 24-position 2-row brass terminal features a through hole mount and 0.375inch pitch. It is made from brass with a tin plating and is lead free. The terminal is non-insulated and has a flange diameter of 0.125inch and a length of 2.77mm. It is available in a package quantity of 100 and is RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1511-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1511-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.31mm |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.77mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Row Spacing | 1inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1511-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.