
This 66-position, 2-row shrouded turret header features a contact material of brass with a paper backing and tin plating. It is lead-free and compliant with non-reach SVHC regulations. The header measures 333mm in length and has a pitch of 0.375inch, with a row spacing of 1.5inch. It is available in a single package quantity.
Keystone Electronics 15120 technical specifications.
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 333mm |
| Material | Paper |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| Row Spacing | 1.5inch |
| Termination | Turret |
| RoHS | Compliant |
No datasheet is available for this part.
