
This 52-position 2-row shrouded header is constructed with a brass contact material and tin plating. It is lead-free and features a paper material. The header has a turret termination and a pitch of 0.375inch, with a row spacing of 2inch. It is packaged individually.
Keystone Electronics 15124 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Paper |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Row Spacing | 2inch |
| Termination | Turret |
| RoHS | Compliant |
No datasheet is available for this part.