
This through hole terminal is made from brass and features a diameter of 2.29mm and a length of 2.67mm. It is lead free and has a tin plating. The terminal is non-insulated and has a flange diameter of 0.156inch. It is compliant with RoHS regulations and is available in a package quantity of 100. The terminal is approved for use in MIL applications.
Keystone Electronics 1514-2 technical specifications.
| Approvals | MIL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.29mm |
| Finish | Tin |
| Flange Diameter | 0.156inch |
| Inside Diameter | 2.29mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.67mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1514-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.