
Turret Terminal Brass 7.52mm Tin
Keystone Electronics 1520-2 technical specifications.
| Approvals | MIL |
| Board Thickness | 0.062inch |
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.98mm |
| Finish | Tin |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.296inch |
| Material | Brass |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1520-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
